Christmas Opening Hours and Delivery Dates here

Fluke 375FC True-RMS AC/DC Clamp Meter

Order Code:

90-4148

Brand: Fluke MPN: 4695932 EAN-13: 0095969798464

Discontinued


With True RMS AC voltage and current measurements, the Fluke 375 True RMS AC/DC clamp meter can ready up to 600V and 600A in both AC and DC modes and is capable of frequency measurement up to 500 Hz. Additionally, the Fluke 375 is compatible with the new iFlex flexible current probe (sold separately), which expands the measurement range to 2500A AC.

Fluke 375 True RMS AC/DC clamp meters feature an integrated low pass filter and state of the art signal processing which allows for use in noisy electrical environments while providing stable readings. Proprietary inrush measurement technology is used to filter out noise and capture the motor starting current exactly as the circuit protection sees it.

The Fluke 375 True RMS AC/DC clamp meter features CAT IV 600V and CAT III 1000V safety ratings and its ergonomic design fits in your hand and can be used while wearing protective equipment.


  • iFlex flexible current probe expands the measurement range to 2500A AC
  • Providing increased display flexibility
  • Ability to measure awkward sized conductors and improved wire access
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • 500mV DC measurement range to interface with other accessories
  • Integrated low pass filter and state of the art signal processing
  • Allows for use in noisy electrical environments
  • Provides stable readings
  • Proprietary inrush measurement technology
  • Filter out noise and capture motor starting current exactly as the circuit protection sees it
  • Ergonomic design fits in your hand
  • Can be used while wearing protective equipment
  • Large, easy to read backlight display
  • Automatically sets the correct measurement range
  • No need to change the switch positions while taking a measurement
  • Three-year warranty
  • Soft carrying case
  • Safety conformance: EN/IEC 61010-1:2001; 1000V CAT III, 600V CAT IV
  • Manufacturers part no. Fluke 375
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 600A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 29mm

Trustpilot