Christmas Opening Hours and Delivery Dates here

Fluke 353 AC/DC True RMS Clamp Meter

Order Code:

85-3582

Brand: Fluke MPN: 2840252 EAN-13: 0095969401197

Discontinued


Confidently take reliable readings with this Fluke 353 digital clamp meter. This is the tool of choice for high current amp meter measurements up to 2000A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600 V, CAT III 1000V ratings add an extra element of user protection when taking high-powered measurements.

Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads makes this an ideal clamp meter for utilities, electrical contractors and industrial service technicians.


  • Reliable handle a wide range of high-current applications with 2000 A AC + DC true-RMS,
  • Large 58mm jaw capacity is suitable for large or multiple conductors
  • CAT IV 600V, CAT III 1000V rating for added user protection
  • In-rush current measurement captures 'power-on' surge current with accuracy and repeatability
  • Accurately measure frequency up to 1kHz for optimum troubleshooting
  • Quickly analyze readings using the Min, Max, and AVG functions
  • Large backlit display allows for easy visibility in low-lit areas
  • Use the display hold feature to capture readings even when the display cannot be viewed
  • Use the low-pass filter to smooth out noisy loads and stabilize readings
  • Supplied with 353 clamp meter, C43 soft carrying case, 6x AA batteries, user manual, 3 year warranty
Type Clamp meter
Maximum AC Current Measurement 2000A
Display Digital
Jaw Capacity 58mm

Trustpilot