Christmas Opening Hours and Delivery Dates here

Fluke 345 Power Clamp Meter

Order Code:

85-5129

Brand: Fluke MPN: 2584181 EAN-13: 0095969344999

Discontinued


The Fluke 345 power quality clamp meter can perform both AC and DC current and voltage measurements, making it an ideal tool for troubleshooting and data-logging, on power electronics.

Combining the functions of a clamp meter, oscilloscope, data-logger and digital power meter into one handy device, the Fluke 345 is ideal for working with variable frequency motor drives, high efficiency lighting and other loads using switching electronics. It is packed with features such as a bright, colour display to analyze the harmonic spectrum, a low-pass filter to remove high frequency noise and a high EMC immunity design, making it ideal for troubleshooting power quality on switching loads.

The internal memory of this electric power meter enables long-term power quality logging for analysis of trends or intermittent problems. Additionally, the Hall Effect clamp meter design makes measurement of DC current possible without the need to break the circuit. Besides effectively performing basic tasks like measuring power and power factor, the Fluke 345 power meters offer the ease of use, portability and flexibility needed to resolve most power issues in commercial, industrial and residential settings.


  • Setup and troubleshoot variable frequency drives and UPS systems
  • Uncover harmonic issues that can damage or disrupt critical equipment
  • Check start-up current where spurious resets or nuisance circuit breaker tripping occurs
  • Load studies - Verify electrical system capacity before adding loads
  • Other useful features:
  • Delivers accuracy even in noisy environments with distorted waveforms present on electronic loads with low-pass filter
  • Logs any power quality parameter, including harmonics, for minutes or for over a month to help identify intermittent faults
  • Verifies batteries with direct measurement of DC ripple (%) for battery and DC systems
  • Analyzes and logs harmonics digitally or graphically
  • Captures and analyzes inrush current nuisance tripping due from 3 seconds to 300 seconds
  • Makes it easy to confirm power meter setup with large backlit colour display of waveforms and trends
  • Downloads logged data via USB with PowerLog application software making it easy to view trends and screen-shots, analyze, and create reports
  • Powers the instrument without using the battery when performing extended logging sessions
  • Provides built in three-phase power measurement capability for balanced loads
  • Allows you to view graphs and generate reports with included Power Log software
  • Takes 6x AA batteries, not included, or 15V, 300mA battery eliminator, not included
  • Safety: IEC 61010-1 600 V CAT IV, double or reinforced insulation, pollution degree 2
  • Protection: IP40; EN60529
  • Dimensions (L x W x D): 300 x 98 x 52mm
  • Weight: 820g, including batteries
  • Fluke type 345
Type AC/DC clamp meter
Maximum DC Current Measurement 825V
Maximum AC Current Measurement 1400A
AC Voltage Max. 825V
Display Colour transmissive LCD
Jaw Capacity 60mm

Trustpilot