The Fluke 125/s Industrial ScopeMeter + Scc120 Kit meets today's need of simultaneously measuring and checking waveforms and is designed to allow for the analysis of the signal quality on industrial buses and networks, comparing measured signals to the standards signal requirements.
This unique ScopeMeter boasts a number of attractive features, including a dual-input 40MHz digital oscilloscope and is equipped with connect-and-view trigger simplicity for hands-off operation, while performing automatic measurements. Meanwhile, the Scc120 Kit includes a hard-shell carrying case, a OC4USB optically isolated RS-232 adaptor/cable, and FlukeView for ScopeMeter Windows® software.
Altogether, the Fluke 125/s Industrial ScopeMeter has all that is required in the world of measuring and checking waveforms, in the process representing terrific value.
- Two 5,000 counts true-RMS digital multimeters
- A dual-input TrendPlot recorder
- Shielded test leads for oscilloscope, resistance and continuity
measurements
- 10:1 Voltage Probe included for high frequency measurements
- Up to 7 hours battery operation
- 600 V CAT III safety certified
- Optically-isolated interface for PC connection
- Rugged, compact case
- Fluke 125 gives bus health and power measurements
- 232 x 115 x 50mm
- 1.2 kg
No. of Channels |
2 |
Accuracy |
±3% |
Bandwidth |
40MHz |