Easter Opening Hours and Delivery Dates here
Fluke 125 Industrial Scopemeter

Fluke 125 Industrial Scopemeter

Order Code:

85-3684

Brand: Fluke MPN: FLUKE 125

Discontinued


The Fluke 125 Industrial ScopeMeter meets today's need of simultaneously measuring and checking waveforms and is designed to allow for the analysis of the signal quality on industrial buses and networks, comparing measured signals to the standards signal requirements.

This unique ScopeMeter boasts a number of attractive features, including a dual-input 40MHz digital oscilloscope and is equipped with connect-and-view trigger simplicity for hands-off operation, while performing automatic measurements.

Altogether, the Fluke 125 Industrial ScopeMeter has all that is required in the world of measuring and checking waveforms, in the process representing terrific value.


  • Two 5,000 counts true-RMS digital multimeters
  • A dual-input TrendPlot recorder
  • Shielded test leads for oscilloscope, resistance and continuity measurements
  • 10:1 Voltage Probe included for high frequency measurements
  • Up to 7 hours battery operation
  • 600 V CAT III safety certified
  • Optically-isolated interface for PC connection
  • Rugged, compact case
  • Fluke 125 gives bus health and power measurements
  • 232 x 115 x 50mm
  • 1.2 kg
No. of Channels 2
Bandwidth 40MHz
Accuracy ±3%

Trustpilot