The Fluke 123 Industrial ScopeMeter meets today's need of simultaneously
measuring and checking waveforms and is designed to allow for the analysis of
the signal quality on industrial buses and networks, comparing measured signals
to the standards signal requirements.
This unique ScopeMeter boasts a
number of attractive features, including a dual-input 20MHz digital oscilloscope
and is equipped with connect-and-view trigger simplicity for hands-off
operation, while performing automatic measurements.
Altogether, the Fluke
123 Industrial ScopeMeter has all that is required in the world of measuring and
checking waveforms, in the process representing terrific
value.
- Two 5,000 counts true-RMS digital multimeters
- A dual-input TrendPlot recorder
- Shielded test leads for oscilloscope, resistance and continuity
measurements
- 10:1 Voltage Probe included for high frequency measurements
- Up to 7 hours battery operation
- 600 V CAT III safety certified
- Optically-isolated interface for PC connection
- Rugged, compact case
- Fluke 125 gives bus health and power measurements
- 232 x 115 x 50mm
- 1.2 kg
| No. of Channels |
2 |
| Bandwidth |
20MHz |
| Accuracy |
±3% |