Christmas Opening Hours and Delivery Dates here

Flexovit 70184626958 TT180BM Water Cooled Pro Tile Cutter in Case 550W 240V

Order Code:

84-4406

Brand: Flexovit MPN: 70184626958 EAN-13: 5450248347354
  • Country of Origin: China
  • View All

Discontinued


This water-cooled tile cutter from Flexovit is a light but powerful table top tile which is easy to transport so can be readily carried from job to job. The tile saw has a removable plastic water tray for easy cleaning and filling and the tilting table allows perfect mitre cuts from 0° to 45°. The table is made from steel with a protective coating on the top to prevent rust.


  • Input power 550W
  • Diamond blade 180mm x 25 bore
  • Cutting depth 34mm @ 90°, 24mm @ 45°
  • Table size 395 x 385mm
  • Weight: 11kg
  • Supplied with protective carry case
  • Manufacturer's part 70184626958

Clipper Ceram 180mm diamond blade included.
Type Tile saw
Angle range 0 to +45°
Max. cutting height 34mm
Power 550W

Trustpilot