Christmas Opening Hours and Delivery Dates here
Flexovit 63642526594 Aluminium Oxide Sanding Sheets 230 x 280mm Assorted

Image Representative of Range

Flexovit 63642526594 Aluminium Oxide Sanding Sheets 230 x 280mm Assorted

Order Code:

84-4253

Brand: Flexovit MPN: 63642526594 EAN-13: 3157625538009
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These high performance aluminium oxide sanding sheets from Flexovit are tough and durable, with a heavy paper backing which gives a longer lifespan.


  • Contains 25 assorted sheets
  • Ideal for general purpose sanding and stock removal
  • Suitable for hand or power use
  • Can be used on wood, paint, plaster and metal
  • Sheet size 230 x 280mm
  • Manufacturer's part 63642526594
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Aluminium Oxide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot