Christmas Opening Hours and Delivery Dates here

Fiskars 143021 SnowXpert Snow Pusher 735mm Durable and Efficient

Order Code:

03-5421

Brand: Fiskars MPN: 143021
  • Country of Origin: Finland
  • View All

Discontinued


The Fiskars 143021 SnowXpert is designed for efficient snow removal with a width of 735 mm. It features a durable construction ideal for pushing large volumes of snow. Typical applications include clearing driveways and pathways.
Type Snow pusher
Dim (L x W x H) 1500 x 740 x 570 mm
Height 570mm
Length 1500mm
Width 740mm
Working width 735mm

Trustpilot