Christmas Opening Hours and Delivery Dates here

Fiskars 1057187 X-series Snow Shovel Telescopic Aluminium Handle

Order Code:

03-5388

Brand: Fiskars MPN: 1057187 EAN-13: 6411501410368
Qty Unit Price (Inc VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 available to back orderBack-order availability date - 03/02/2026

Fiskars 1057187 is a durable snow shovel featuring a 290 mm aluminium blade and a plastic handle for comfortable grip. The X-series design ensures efficient snow removal, making it ideal for clearing driveways and pathways. This robust shovel is perfect for winter maintenance tasks around the home.
Type Snow shovel
Dim (L x W) 795 mm x 290 mm
Length 795mm
Width 290mm
Working width 290mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot