Christmas Opening Hours and Delivery Dates here

Fiskars 1003457 Solid™ Shovel

Order Code:

96-0093

Brand: Fiskars MPN: 1003457 EAN-13: 6411501324030

Discontinued


The Fiskars 132403 Solid™ Shovel is ideal for moving sand, gravel and other bulky materials. It has a large D-shaped handle which fits all hand sizes. The rounded steel shaft makes it extremely durable, and the boron steel construction adds extra strength and makes penetration into the soil easier.

Easy to store thanks to integrated hanging holes. The Fiskars Solid™ Range are all-purpose tools constructed for durability, that won’t let you down.

Specification

Overall Length: 1270mm
Head Width: 235mm
Weight: 2.13kg


Type Shovel

Trustpilot