Christmas Opening Hours and Delivery Dates here

Fisco PB50976256 PR5M PR Pocket Tape 5m (Width 19mm) (Metric only)

Order Code:

95-9976

Brand: Fisco MPN: PB50976256 EAN-13: 5013623208864

Discontinued


The Fisco PR Tape Measure has a tough design with an ergonomic grip, a rubber coated button and brake pad area. The high impact case is made of ABS plastic and the yellow, wear-resistant steel blade features graduations that have been printed with a highly accurate inkjet print, blade accurate to EC Class I.

Its end hook is made from a strong stainless steel with a reinforced plate. With a smooth blade return action and bump stop with anti-wear function. The distinct brake prevents blade movement and the blade is replaceable if anything should happen. A metal hole hanger enables a strap to be attached and this allows for safe working at heights.

Available with both metric and imperial graduations or metric only.

Made in Britain.

This Fisco PR5M PR Tape Measure has metric graduations only.

Blade Length: 5m
Blade Width: 19mm


Type Tape

Trustpilot