Christmas Opening Hours and Delivery Dates here

Fisco CX50065256 CC50M Steel Long Tape 50m (Width 13mm) (Metric only)

Order Code:

95-9964

Brand: Fisco MPN: CX50065256 EAN-13: 5013623305310

Discontinued


The Fisco CC Steel Long Tape has a unique one hand grip which allows for optimal handling. Features both metric and imperial or metric only measurements on a white steel blade, that has been graduated using highly accurate ink jet printing and is protected by a matt polyester lacquer that also helps to reduce glare. It is also resistant to corrosion, and can withstand contact with moisture and the majority of solvents.

The tapes have a solid high-impact case made from ABS plastic with a unique loop, a mouthpiece with anti-wear and a hole hanger for working at heights.

FSCCC30ME has a quick rewind function 3:1.

Made in Britain.

The Fisco CC50M Steel Long Tape has metric measurements only.

Blade Length: 50m
Blade Width: 13mm
Accuracy: EC Class I


Type Tape

Trustpilot