Christmas Opening Hours and Delivery Dates here
Fischer SL LP 30 41 36 G Male Header 1x36 90° 2.54mm Gold Plated 4.1mm Pins

Fischer SL LP 30 41 36 G Male Header 1x36 90° 2.54mm Gold Plated 4.1mm Pins

Order Code:

54-3955

Brand: Fischer Elektronik MPN: SL LP 3/041/ 36/G

Discontinued


Fischer SL LP 30 41 36 G male header right-angle. Arranged 1x36 with 2.54mm pitch and gold-plated plated contacts. 4.1mm long pins.


  • Manufacturer part No. SL LP 3 041 36 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 4.5 x 3 x 4.1

You may also like