Fischer SL 2 025 72 G Male Header 2x36 Vertical 2.54mm Gold Plate 5.8mm Pins

Order Code:

54-3897

Brand: Fischer Elektronik MPN: SL 2/025/ 72/G

Discontinued


Fischer SL 2 025 72 G male header vertical. Arranged 2x36 with 2.54mm pitch and gold-plated plated contacts. 5.8mm long pins.


  • Manufacturer part No. SL 2 025 72 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 11.2 x 2.6 x 5.8mm