Christmas Opening Hours and Delivery Dates here

Fischer MK 51 50 G Precision Contacts Male Header 1x50 90° 2.54mm Gold Plate

Order Code:

54-3975

Brand: Fischer Elektronik MPN: MK 51/ 50/G

Discontinued


Fischer MK 51 50 G male header right-angle, precision contacts. Arranged 1x50 with 2.54mm pitch and gold-plated plated contacts.


  • Manufacturer part No. MK 51 50 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc

You may also like