Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik SK 96 84 SA Heat Sink 3.8°C/W

Order Code:  

50-0233

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 96 84 SA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.35
25+ £3.99
100+ £3.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
151 available to back OrderBack-order availability date - 08/05/2024

The Fischer Elektronik 3.8° Heat Sink has been specially developed for use on Euro cards, profile thread. The effective heat dissipation make it ideal for a wide range of applications.


  • Space saving heatsink for use on PCBs
  • Transistor screw mounting
  • Black anodised finish
  • Type Transistor screw mounting
    Thermal Conductivity 3.8°C/W
    For Use With Euro cards
    Dimensions 84 x 55 x 28mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review