Christmas Opening Hours and Delivery Dates here

Fischer Elektronik IS 1 Heatsink Mounting Bracket

Order Code:

50-0242

Brand: Fischer Elektronik MPN: IS 1

Discontinued


Fischer IS 1 insulated heatsink mounting bracket. Glass fibre reinforced polyamide to UL 94 V-0.


  • Manufacturer part No. IS 1
  • Insulation material polyamide 6, GF reinforced
  • Colour Black
  • Dimensions 35.7 x 26 x 10mm
Type Heatsink mounting bracket
Dimensions 35.7 x 26 x 10mm
For Use With Heatsinks

You may also like


Trustpilot