Christmas Opening Hours and Delivery Dates here

Fischer Elektronik FK 242 SA 220 Heat Sink Horizontal/Vertical Bolt 26°C/W

Order Code:

36-0518

Brand: Fischer Elektronik MPN: FK 242 SA 220 O

Discontinued


The Fischer Elektronik Aluminium Heat Sink Mount Clip On (Horizontal or Vertical Bolt On) 26°C/W is optimally designed for cooling TO-220 devices. Available in horizontal, vertical or a design suitable for both orientations. A choice of thermal resistances ensures that, together with the mounting choices, there is a suitable heat sink for every application. The heat sinks have a maximum width of just 14.5mm, taking up less room than other attachable heat sinks.

These heat sinks are made from aluminium, giving high thermal conductivity, and a black anodised finish increases radiative heat loss to maximise the efficiency of these cooling devices. To further optimise the efficiency of these heat sinks they have been designed so that the cooling fingers form spring clamps that push the component and its mounting flange onto the heatsink where, due to the constant pressure on the entire contact surface, effective thermal management is achieved.


  • Clip on heat sinks
  • Horizontal or vertical mounting
  • Narrow version with better thermal resistance
  • Max. 14.5mm wide
  • Three different lengths for varied dissipation of power
  • Takes less space than any other attachable heat sink
  • Simple assembly by pushing the heat sink onto the TO-220 housing
  • Solder lugs for vertical mounting devices
  • Available in a range of thermal resistances
  • Material and finish maximises thermal conductivity and heat loss
Type Clip-on heatsink
Thermal Conductivity 26°C/W
Dimensions 15.24 x 14.5 x 12.7mm
For Use With TO-220

You may also like


Trustpilot