Fischer Elektronik 525308 Aluminium Handle for 3U Carriers Extruded Aluminium

Order Code:

03-5310

Brand: Fischer Elektronik MPN: 525308 EAN-13: 4016138053043
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Fischer Elektronik aluminium equipment handle is crafted from extruded aluminium with a silver matte anodised finish. It features robust construction and is ideal for enhancing the portability of electronics cases and cabinets. The package contains two handles, making it a convenient choice for both new projects and replacement needs.
Type Handle
Dim (L x W x H) 101 x 12 x 40 mm
Factory colour Aluminium
Height 40mm
Hole Ø 4.5mm
Hole spacing 88mm
Length 101mm
Material Aluminium
Material (details) Extruded aluminium
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot