Christmas Opening Hours and Delivery Dates here

Fischer Elektronik 10085380 / GLA ME 12 Grab Rail Grey 60.5x14x12mm 1pc

Order Code:

03-5264

Brand: Fischer Elektronik MPN: 10085380 / GLA ME 12-SONDER EAN-13: 2050000166334

Discontinued


Fischer Elektronik produces an aluminium anodised grab rail measuring 60.5 x 14 x 12 mm, designed for 60.7 mm front plates. This grey handle, sold as a single unit, is typically used as an enclosure accessory for cases and cabinets. The product is ideal for enhancing grip and providing sturdy support in electronic components and accessories.
Type Grab rail
Dim (L x W x H) 60.5 x 14 x 12 mm
Factory colour Grey
Height 12mm
Length 60.5mm
Material Plastic
Material (details) Aluminium anodised
Width 14mm

Trustpilot