Fischer 091425 Transport box 400x300x237mm durable single unit

Order Code:

03-4781

Brand: Fischer MPN: 091425 EAN-13: 4006209914250
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Manufactured by Fischer, this transport box measures 400 x 300 x 237 mm and is ideal for tool storage. Its sturdy construction ensures secure transport of tools and equipment. The Fischer 091425 transport box is perfect for both professional and personal use.
Type Transport box
Dim (L x W x H) 400 x 300 x 237 mm
Factory colour Red
Height 237mm
Length 400mm
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot