Christmas Opening Hours and Delivery Dates here
Finder 40.62.9.110.0000 Relay 110V DC 10A 2CO 1pc PCB mount

Image Representative of Range

Finder 40.62.9.110.0000 Relay 110V DC 10A 2CO 1pc PCB mount

Order Code:

03-3833

Brand: Finder MPN: 40.62.9.110.0000 EAN-13: 8012823422879
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.62.9.110.0000 is a PCB relay designed for use with 110 V DC and has a capacity of 10 A with 2 change-over contacts. Manufactured by Finder, this mini relay is ideal for printed circuit board mounting and applications requiring reliable switching. Typical uses include industrial automation, control equipment, and circuit isolation.
Type PCB relay
Coil Voltage 110V DC
Switching Current 10A
Length 29mm
Width 12.4mm
Height 25mm
Connection Solder pins
Contact Material AgNi
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 29 x 12.4 x 25 mm
Max. pick-up voltage 165V DC
Max. switching capacity 2500VA
Max. temperature +85°C
Min. pick-up voltage 80.3V DC
Min. temperature -40°C
Resistance (coil) 18000Ω
Switching voltage (max.) 400V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot