Finder 40.52.9.090.0000 PCB Relay 4V DC 8A 2 CO contacts Plug-in/PCB

Image Representative of Range

Finder 40.52.9.090.0000 PCB Relay 4V DC 8A 2 CO contacts Plug-in/PCB

Order Code:

03-3791

Brand: Finder MPN: 40.52.9.090.0000 EAN-13: 2050011656329
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.52.9.090.0000 is a PCB relay featuring a 4 V DC coil and an 8 A current rating with two change-over contacts. It is suitable for use in a variety of electronic applications, where reliable switching of circuits is necessary. Typical uses include automation systems and control panels requiring compact and efficient relay solutions.
Type PCB relay
Coil Voltage 4V DC
Switching Current 8A
Width 12.4mm
Height 25mm
Contact Type 2 change-overs
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot