Christmas Opening Hours and Delivery Dates here

Finder 67.23.9.024.4300 PCB Relay 24V DC 50A for inverters 1pc

Order Code:

03-4335

Brand: Finder MPN: 67.23.9.024.4300 EAN-13: 8012823372594
Qty Unit Price (Ex VAT)
1+ £32.47
10+ £32.20
25+ £31.93
50+ £31.66
100+ £29.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 10/01/2026

The Finder 67.23.9.024.4300 PCB relay operates at 24 V DC and has a switching capacity of 50 A. This mini PCB mount relay is ideal for printed circuit board applications requiring durable and reliable performance. It is typically used in industrial and automation systems where robust and efficient control processes are needed.
Type PCB relay
Coil Voltage 24V DC
Switching Current 50A
Length 51.5mm
Width 33mm
Height 57.5mm
Connection Solder pins
Contact Material AgSnO2
Contact Type 3 makers
Control Mode monostable, 1 coil
Dim (L x W x H) 51.5 x 33 x 57.5 mm
Max. pick-up voltage 26.4V DC
Max. switching capacity 20000VA
Min. pick-up voltage 21.6V DC
Resistance (coil) 340Ω
Switching voltage (max.) 690V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot