Finder 56.34.8.400.0040 Plug-in Relay 400V AC 12A 4 change-overs

Image Representative of Range

Finder 56.34.8.400.0040 Plug-in Relay 400V AC 12A 4 change-overs

Order Code:

03-4176

Brand: Finder MPN: 56.34.8.400.0040 EAN-13: 2050011635546
Qty Unit Price (Ex VAT)
1+ £22.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.34.8.400.0040 plug-in relay is designed to handle 400 V AC and 12 A, featuring 4 change-over contacts. It is commonly used in printed circuit boards for industrial automation and control applications. This relay is ideal for switching and controlling electrical circuits reliably and efficiently.
Type Plug-in relay
Coil Voltage 400V AC
Switching Current 12A
Width 41mm
Height 35.2mm
Connection Connector
Contact Type 4 change-overs
Depth 27.8mm
Dim (W x H x D) 41 x 35.2 x 27.8 mm
IP Rating IP20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot