Christmas Opening Hours and Delivery Dates here
Finder 96.12 Relay Socket fits 56 series PCB connection 29.5x21.5x14.3mm

Image Representative of Range

Finder 96.12 Relay Socket fits 56 series PCB connection 29.5x21.5x14.3mm

Order Code:

03-4655

Brand: Finder MPN: 96.12 EAN-13: 8012823073750
Qty Unit Price (Inc VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Manufactured by Finder, the 96.12 relay socket is compatible with the Finder 56 series. This relay socket measures 29.5 x 21.5 x 14.3 mm and serves as a reliable connection interface. It is typically used in various electrical and automation applications for securing and easily swapping relays.
Type Relay socket
For Use With Finder 56 series
Connection Screw terminal
Dim (L x W x H) 29.5 x 21.5 x 14.3 mm
Height 14.3mm
Length 29.5mm
Mounting Type DIN rail
Width 21.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot