Easter Opening Hours and Delivery Dates here
Finder 93.51.0.024.0 Relay Socket DIN Rail spring terminals black

Image Representative of Range

Finder 93.51.0.024.0 Relay Socket DIN Rail spring terminals black

Order Code:

03-4608

Brand: Finder MPN: 93.51.0.024.0 EAN-13: 2050011582635
Qty Unit Price (Inc VAT)
1+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.51.0.024.0 relay socket is a durable component measuring 76 x 6.2 x 93.6 mm. It is designed to securely hold relays in electrical applications, ensuring reliable connections. This relay accessory is typically used in industrial control panels and automation systems.
Type Relay socket
Connection Spring-loaded connector
Dim (L x W x H) 76 x 6.2 x 93.6 mm
Height 93.6mm
Length 76mm
Mounting Type DIN rail
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot