Finder 7H.12.8.230.1550 550W Cabinet Fan Heater

Order Code:

50-9603

Brand: Finder MPN: 7H.12.8.230.1550 EAN-13: 8012823350141

Discontinued


A 550W fan heater for use inside equipment cabinets, where a higher than ambient temperture needs to be maintained.
  • Output power 550W
  • Adjustable thermostat 0 to 60°C
  • Insulating plastic housing
  • Vertical mounting via 35mm DIN-rail (EN 60715, EN 50022)
  • Temperature-limiting, dynamic warm-up via PTC technology
  • Low surface temperature via safe-to-touch principle
  • Finder type 7H.12.8.230.1550

A safety clearance of 150mm must be maintained above the heater and 50mm to the side.
For best heat distribution, the heater must be installed vertically in the lower part of the control cabinet.
Voltage 230V
Dimensions 100 x 165 x 128mm
Air Flow 45m³/h
Operating Temperature -45 to +70°C
Sensor PTC

Trustpilot