Finder 7H.12.8.230.1400 400W Cabinet Fan Heater

Order Code:

50-9602

Brand: Finder MPN: 7H.12.8.230.1400 EAN-13: 8012823350127

Discontinued


A 400W fan heater for use inside equipment cabinets, where a higher than ambient temperture needs to be maintained.
  • Output power 400W
  • Insulating plastic housing
  • Vertical mounting via 35mm DIN-rail (EN 60715, EN 50022)
  • Temperature-limiting, dynamic warm-up via PTC technology
  • Low surface temperature via safe-to-touch principle
  • Finder type 7H.12.8.230.1400

A safety clearance of 150mm must be maintained above the heater and 50mm to the side.
For best heat distribution, the heater must be installed vertically in the lower part of the control cabinet.
Voltage 230V
Dimensions 85 x 90 x 111mm
Air Flow 45m³/h
Operating Temperature -45 to +70°C
Sensor PTC

Trustpilot