Finder 7F.70.8.230.1020 Cabinet Ventilation Fan 114 x 114 x 57mm 230V AC EMC

Order Code:

49-3378

Brand: Finder MPN: 7F.70.8.230.1020 EAN-13: 8012823367231

Discontinued


A 114 x 114 x 57mm, 230V AC low-noise ventilation fan for installation into an equipment cabinet.

The low profile housing incorporates a replaceable filter for dusty environments. The fan is supplied as an inlet filter, blowing air into the cabinet, but the motor can be easily reversed enabling it to be used as an extractor or exhaust fan.


  • Dimensions 114 x 114 x 57mm
  • Supplied complete with inlet filter mat
  • Replacement filter mats available separately
  • Finder type 7F.70.8.230.1020
Voltage 230V
Dimensions 114 x 114 x 57mm
Air Flow 24m³/h
Noise 30dBA
Operating Temperature -10 to +70°C

Trustpilot