Christmas Opening Hours and Delivery Dates here

Finder 7F.07.0.000.3000 Fan Outlet / Exhaust Filter 204 x 204mm EMC

Order Code:

49-3390

Brand: Finder MPN: 7F.07.0.000.3000 EAN-13: 8012823367354

Discontinued


A 204 x 204mm fan exhaust outlet consisting of a louvred plastic frame with a replaceable filter mat. It is designed to be used with an equivalently-sized ventilation fan, to provide an outlet for air blown into an equipment cabinet.

The plastic mounting parts of this EMC version are sprayed with a conductive (metallic) paint. All parts of the assembly are electrically connected and connect to the metawork of the cabinet when mounted, neutralising any build up of electrostatic charge.


  • Size 204 x 204mm
  • Plastic housing according to UL94 V-0, light grey (RAL 7035)
  • Synthetic fibre filter mat
  • Protection rating IP54 according to EN 60529
  • Finder type 7F.07.0.000.3000
Dimensions 204 x 204 x 28.5mm

Trustpilot