Easter Opening Hours and Delivery Dates here

Finder 7F.05.0.000.1000 Fan Outlet / Exhaust Filter 114 x 114mm

Order Code:

50-3452

Brand: Finder MPN: 7F.05.0.000.1000 EAN-13: 8012823360744
Qty Unit Price (Inc VAT)
1+ £10.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 114 x 114mm fan exhaust outlet consisting of a louvred plastic frame with a replaceable filter mat. It is designed to be used with an equivalently-sized ventilation fan, to provide an outlet for air blown into an equipment cabinet.


  • Size 114 x 114mm
  • Plastic housing according to UL94 V-0, light grey (RAL 7035)
  • Synthetic fibre filter mat
  • Protection rating IP54 according to EN 60529
  • Finder type 7F.05.0.000.1000
Dimensions 114 x 114 x 16mm
For Use With Fans

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot