Christmas Opening Hours and Delivery Dates here
Finder 7E.13.8.230.0010 Electricity Meter AC 32A MID-Approved EN Compliant

Image Representative of Range

Finder 7E.13.8.230.0010 Electricity Meter AC 32A MID-Approved EN Compliant

Order Code:

11-8768

Brand: Finder MPN: 7E.13.8.230.0010 EAN-13: 8012823332789
Qty Unit Price (Ex VAT)
1+ £82.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/01/2026

Finder manufactures the electricity meter model 7E.13.8.230.0010, which is a three-phase mechanical AC meter approved under the MID standard. It is designed to handle up to 32 amperes. This energy meter is typically used for measuring electricity consumption in residential or commercial applications.
Type Electricity meter (AC)
Accuracy Class 1/B
Current load 32A
Depth 63mm
Dim (W x H x D) 17.5 x 85 x 63 mm
Display range 999999.9 kWh
Effective current range 0 - 32A
Frequency 50Hz
Height 85mm
MID-approved Yes
Misc Attribute 2 For cap rail
Operating Voltage 230V AC
Own consumption <0.4W
Recess width 17.5mm
Starting current 0.02A
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot