Christmas Opening Hours and Delivery Dates here
Finder 68.22.9.012.4300 high-power PCB Relay 12V DC 100A 2 NO contacts

Finder 68.22.9.012.4300 high-power PCB Relay 12V DC 100A 2 NO contacts

Order Code:

03-4337

Brand: Finder MPN: 68.22.9.012.4300 EAN-13: 8012823435015

Discontinued


The Finder 68.22.9.012.4300 is a PCB relay with a 12 V DC coil voltage and a 100 A switching capacity. It is designed for printed circuit board mounting and is compact, making it suitable for confined spaces. Common applications include automotive systems and industrial control circuits where high power switching is required.
Type PCB relay
Coil Voltage 12V DC
Switching Current 100A
Contact Type 2 makers
Durability 1 x 106
Electrical lifespan 30 x 10³
Factory colour White
Fall Time 3ms
Insulation Voltage 630V AC
IP Rating RT II (flux-proof)
Max. switching capacity 40000VA
Max. temperature +85°C
Min. temperature -40°C
Resistance (coil) 50Ω
Response Time 25ms
Switching voltage (max.) 690V AC

Trustpilot