Christmas Opening Hours and Delivery Dates here

Finder 65.61.8.230.4300 PCB Relay 230V AC 30A single maker 1pc

Order Code:

03-4314

Brand: Finder MPN: 65.61.8.230.4300 EAN-13: 8012823283715

Discontinued


The Finder 65.61.8.230.4300 PCB relay is manufactured by Finder and is rated for 230 V AC and 30 A, making it suitable for high current applications. This PCB mount relay is compact, allowing it to fit into tight spaces on printed circuit boards. It is typically used in industrial and appliance control applications, where reliable switching is essential.
Type PCB relay
Coil Voltage 230V AC
Switching Current 30A
Length 36.50mm
Width 32.20mm
Height 42.20mm
Connection Pins
Contact Material AgSnO2
Contact Type 1 maker
Dim (L x W x H) 36.50 x 32.20 x 42.20 mm
Durability (AC/DC) 10 x 106/30 x 106 switching operations
Electrical lifespan 80 x 103 Switching operations
IP Rating Relay protection type RT I
Max. pick-up voltage 253V AC
Max. switching capacity 7500VA
Max. temperature +75°C
Min. pick-up voltage 184V AC
Min. temperature -40°C
Resistance (coil) 7250Ω
Switching Voltage 250V AC
Switching voltage (max.) 400V AC
Temperature Range -40 - +75°C

Trustpilot