Christmas Opening Hours and Delivery Dates here

Finder 65.31.9.024.4000 Relay 24V DC 20A 1 maker/1 breaker Plug-in

Order Code:

03-4311

Brand: Finder MPN: 65.31.9.024.4000 EAN-13: 8012823447223

Discontinued


The Finder 65.31.9.024.4000 is a plug-in relay designed for 24 V DC operation, capable of handling 20 A with one making and one breaking contact. It is typically used in printed circuit board applications and is suitable for switching large currents in various electronic systems. Common uses include controlling lighting systems, industrial machinery, and automation equipment.
Type Plug-in relay
Coil Voltage 24V DC
Switching Current 20A
Length 36.50mm
Width 32.20mm
Height 42.20mm
Connection Faston connections 250 (6.35 x 0.8 mm).
Contact Material AgSnO2
Dim (L x W x H) 36.50 x 32.20 x 42.20 mm
Durability (AC/DC) 10 x 106/30 x 106 switching operations
Electrical lifespan 80 x 103 Switching operations
IP Rating Relay protection type RT I
Max. pick-up voltage 26.4V DC
Max. switching capacity 5000VA
Max. temperature +75°C
Min. pick-up voltage 20.4V DC
Min. temperature -40°C
Misc Attribute 1 Faston-connections
Resistance (coil) 445Ω
Switching Voltage 250V AC
Switching voltage (max.) 400V AC
Temperature Range -40 - +75°C

Trustpilot