Christmas Opening Hours and Delivery Dates here

Finder 62.83.8.230.4000 Plug-in Relay 230V AC 16A 3 change-overs

Order Code:

03-4304

Brand: Finder MPN: 62.83.8.230.4000 EAN-13: 8012823257082

Discontinued


The Finder 62.83.8.230.4000 Plug-in Relay is designed for 230 V AC and can handle up to 16 A with 3 change-over contacts. This relay is suitable for printed circuit board mounting, making it ideal for electronic applications requiring reliable switching. Typical uses include industrial automation and control systems, as well as household appliances.
Type Plug-in relay
Coil Voltage 230V AC
Switching Current 16A
Contact Material AgSnO2
Contact Type 3 change-overs
IP Rating Relay protection type RT I
Max. pick-up voltage 253V AC
Max. switching capacity 4000VA
Max. temperature +70°C
Min. pick-up voltage 184V AC
Min. temperature -40°C
Resistance (coil) 7250Ω
Switching voltage (max.) 400V AC

Trustpilot