Christmas Opening Hours and Delivery Dates here

Finder 62.82 Plug-in Relay 12V DC 16A 2 poles 1 piece

Order Code:

03-4302

Brand: Finder MPN: 62.82.9.012.4300 EAN-13: 2050009891060

Discontinued


Manufactured by Finder, the 62.82.9.012.4300 is a plug-in relay rated for 12 V DC and 16 A. It is designed for use in printed circuit boards and typical applications include automation systems and signal switching. The relay is compact and reliable, suitable for a wide range of industrial or commercial uses.
Type Plug-in relay
Coil Voltage 12V DC
Switching Current 16A
Contact Material AgSnO2
Contact Type 2 makers
IP Rating Relay protection type RT I
Max. pick-up voltage 13.2V DC
Max. switching capacity 4000VA
Max. temperature +50°C
Min. pick-up voltage 10.2V DC
Min. temperature -40°C
Resistance (coil) 48Ω
Switching voltage (max.) 400V AC

Trustpilot