Christmas Opening Hours and Delivery Dates here

Finder 62.82.9.024.4300 Plug-in Relay 24V DC 16A 2 pole 1pc

Order Code:

03-4303

Brand: Finder MPN: 62.82.9.024.4300 EAN-13: 2050009891138

Discontinued


The Finder 62.82.9.024.4300 plug-in relay is a 24 V DC relay with a 16 A switching capacity and two makers, making it ideal for high-power applications. This miniature relay is designed for PCB mounting, offering reliable performance in electronic circuits. It is commonly used in automation and industrial control systems.
Type Plug-in relay
Coil Voltage 24V DC
Switching Current 16A
Contact Material AgSnO2
Contact Type 2 makers
IP Rating Relay protection type RT I
Max. pick-up voltage 26.4V DC
Max. switching capacity 4000VA
Max. temperature +50°C
Min. pick-up voltage 20.4V DC
Min. temperature -40°C
Resistance (coil) 192Ω
Switching voltage (max.) 400V AC

Trustpilot