Christmas Opening Hours and Delivery Dates here
Finder 62.82.8.230.4009 Relay 230V AC 16A 2 change-overs Faston contacts

Finder 62.82.8.230.4009 Relay 230V AC 16A 2 change-overs Faston contacts

Order Code:

03-4299

Brand: Finder MPN: 62.82.8.230.4009 EAN-13: 2050011775693

Discontinued


The Finder 62.82.8.230.4009 is a plug-in relay capable of handling 230 V AC at 16 A with two change-overs. It is typically used in automation systems, control panels, and electronic circuits. This reliable relay is designed for printed circuit board applications.
Type Plug-in relay
Coil Voltage 230V AC
Switching Current 16A
Width 38.2mm
Height 47.6mm
Connection CEE 7/16 CEE plug
Contact Type 2 change-overs
Depth 35.8mm
Dim (W x H x D) 38.2 x 47.6 x 35.8 mm
IP Rating IP20

Trustpilot