Christmas Opening Hours and Delivery Dates here
Finder 62.32.9.024.4800 Plug-in Relay 24 V DC 16 A 2 NO contacts

Finder 62.32.9.024.4800 Plug-in Relay 24 V DC 16 A 2 NO contacts

Order Code:

03-4287

Brand: Finder MPN: 62.32.9.024.4800 EAN-13: 2050011577358

Discontinued


The Finder Plug-in Relay 62.32.9.024.4800 is a 24 V DC relay with a 16 A switching capacity. It is ideal for use in printed circuit boards and various electrical applications requiring reliable switching. Suitable for industrial and commercial use, it features 2 make contacts to ensure versatile performance.
Type Plug-in relay
Coil Voltage 24V DC
Switching Current 16A
Width 38.2mm
Height 49.1mm
Connection Connector
Contact Type 2 makers
Depth 35.8mm
Dim (W x H x D) 38.2 x 49.1 x 35.8 mm
IP Rating IP20

Trustpilot