Christmas Opening Hours and Delivery Dates here

Finder 62.32.9.024.4070 Plug-in Relay 24V DC 16A 2 change-overs

Order Code:

03-4286

Brand: Finder MPN: 62.32.9.024.4070 EAN-13: 2050009775544

Discontinued


The Finder 62.32.9.024.4070 Plug-in relay is a 24 V DC device with a robust 16 A switching capacity and two change-over contacts. It is typically used in automation and control systems due to its reliable performance on printed circuit boards. The relay is ideal for applications requiring efficient electrical isolation and signal switching.
Type Plug-in relay
Coil Voltage 24V DC
Switching Current 16A
Contact Material AgSnO2
Contact Type 2 change-overs
IP Rating Relay protection type RT I
Max. pick-up voltage 26.4V DC
Max. switching capacity 4000VA
Max. temperature +70°C
Min. pick-up voltage 19.2V DC
Min. temperature -40°C
Resistance (coil) 445Ω
Switching voltage (max.) 400V AC

Trustpilot