Christmas Opening Hours and Delivery Dates here
Finder 62.23.9.024.4600 PCB Relay 24 V DC 16 A 3 NO contacts AgSnO2

Finder 62.23.9.024.4600 PCB Relay 24 V DC 16 A 3 NO contacts AgSnO2

Order Code:

03-4280

Brand: Finder MPN: 62.23.9.024.4600 EAN-13: 2050011577372

Discontinued


The Finder 62.23.9.024.4600 is a PCB relay designed for use with a 24 V DC power source and can handle up to 16 A. Its compact design and reliable switching capabilities make it suitable for applications in industrial automation and control systems. This relay is robust and versatile, ideal for integration into printed circuit boards.
Type PCB relay
Coil Voltage 24V DC
Switching Current 16A
Width 38.2mm
Height 47.6mm
Connection Print
Contact Type 3 makers
Depth 35.8mm
Dim (W x H x D) 38.2 x 47.6 x 35.8 mm
IP Rating IP20

Trustpilot