Christmas Opening Hours and Delivery Dates here
Finder 62.23.9.024.4300 PCB Relay 24V DC 16A 3 makers 1pc

Finder 62.23.9.024.4300 PCB Relay 24V DC 16A 3 makers 1pc

Order Code:

03-4279

Brand: Finder MPN: 62.23.9.024.4300 EAN-13: 8012823197647

Discontinued


The Finder 62.23.9.024.4300 PCB relay is a high-quality component designed for printed circuit boards, offering a voltage rating of 24 V DC and a current capacity of 16 A. It is suitable for applications that require reliable switching capabilities, such as home automation systems, industrial equipment, and automotive electronics. This mini relay ensures efficient performance with its durable construction and compact design.
Type PCB relay
Coil Voltage 24V DC
Switching Current 16A
Width 38.2mm
Height 49.1mm
Connection Print
Contact Material AgSnO2
Contact Type 3 makers
Control Mode monostable, 1 coil
Depth 35.8mm
Dim (W x H x D) 38.2 x 49.1 x 35.8 mm
Max. pick-up voltage 26.4V DC
Max. temperature +50°C
Min. pick-up voltage 20.4V DC
Min. temperature -40°C
Resistance (coil) 192Ω
Switching voltage (max.) 250V AC

Trustpilot