Christmas Opening Hours and Delivery Dates here
Finder 62.22.8.110.4300 PCB Relay 110 V AC 16 A 2 makers 2 NO contacts

Finder 62.22.8.110.4300 PCB Relay 110 V AC 16 A 2 makers 2 NO contacts

Order Code:

03-4273

Brand: Finder MPN: 62.22.8.110.4300 EAN-13: 2050011652581

Discontinued


The Finder 62.22.8.110.4300 PCB relay is designed for 110 V AC and can handle a current of 16 A. It is suitable for printed circuit board applications and can be used in various electronic control systems. Typical uses include appliances, industrial equipment, and automation systems.
Type PCB relay
Coil Voltage 110V AC
Switching Current 16A
Width 38.2mm
Height 47.6mm
Connection Print
Contact Type 2 makers
Depth 35.8mm
Dim (W x H x D) 38.2 x 47.6 x 35.8 mm
IP Rating IP20

Trustpilot