Christmas Opening Hours and Delivery Dates here
Finder 60.13.9.024.0070 Plug-in Relay 24V DC 10A 3 change-overs

Finder 60.13.9.024.0070 Plug-in Relay 24V DC 10A 3 change-overs

Order Code:

03-4251

Brand: Finder MPN: 60.13.9.024.0070 EAN-13: 8012823050928

Discontinued


The Finder 60.13.9.024.0070 is a plug-in relay designed for PCB mounting with a 24 V DC coil voltage and rated for 10 A. It features three change-over contacts, making it suitable for switching multiple circuits in electronic applications. Typical uses include automation systems and industrial equipment requiring reliable switching capabilities.
Type Plug-in relay
Coil Voltage 24V DC
Switching Current (AC1) 10 A/250V AC
Length 36.4mm
Width 32.5mm
Height 54.2mm
Connection 11-pin jack connector
Contact Material AgNi
Contact Type 3 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 36.4 x 32.5 x 54.2 mm
Durability (AC/DC) 20 x 10650 x 106 Switching cycles:
Electrical lifespan (AC/DC) 200 x 103 Switching cycles:
Max. pick-up voltage 26.4V DC
Max. switching capacity 2500VA
Max. temperature +70°C
Min. pick-up voltage 19.2V DC
Min. temperature -40°C
Nominal current (details) 10A
Resistance (coil) 445Ω
Switching voltage (max.) 400V AC
Temperature Range -40 - +70°C

Trustpilot