Christmas Opening Hours and Delivery Dates here
Finder 60.13.8.230.0054 Plug-in Relay 230V AC 10A 3 change-overs

Finder 60.13.8.230.0054 Plug-in Relay 230V AC 10A 3 change-overs

Order Code:

03-4238

Brand: Finder MPN: 60.13.8.230.0054

Discontinued


The Finder 60.13.8.230.0054 plug-in relay is designed for 230 V AC operation and supports a 10 A current capacity with three change-over contacts. Ideal for printed circuit board (PCB) mounting, this compact relay is suitable for various applications, including automation systems and industrial controls. Its reliable performance and versatility make it a popular choice for engineers and technicians in the electronics industry.
Type Plug-in relay
Coil Voltage 230V AC
Switching Current (AC1) 10 A/250V AC
Length 36.4mm
Width 32.5mm
Height 54.2mm
Connection 11-pin jack connector
Contact Material AgNi
Contact Type 3 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 36.4 x 32.5 x 54.2 mm
Durability (AC/DC) 20 x 10650 x 106 Switching cycles:
Electrical lifespan (AC/DC) 200 x 103 Switching cycles:
Max. switching capacity 2200VA
Max. temperature +70°C
Min. temperature -40°C
Nominal current (details) 10A
Switching voltage (max.) 400V AC
Temperature Range -40 - +70°C

Trustpilot