Christmas Opening Hours and Delivery Dates here
Finder 60.13.8.230.0050 Plug-in Relay 230V AC 10A 3 change-overs

Finder 60.13.8.230.0050 Plug-in Relay 230V AC 10A 3 change-overs

Order Code:

03-4237

Brand: Finder MPN: 60.13.8.230.0050 EAN-13: 8012823049670

Discontinued


Finder's 60.13.8.230.0050 is a plug-in relay with a 230 V AC coil and can handle a current of up to 10 A. Featuring three change-overs, this relay is ideal for use in various printed circuit board applications. Typical uses include industrial automation, control panels, and electrical systems requiring reliable switching.
Type Plug-in relay
Coil Voltage 230V AC
Switching Current (AC1) 10 A/250V AC
Length 36.4mm
Width 32.5mm
Height 54.2mm
Connection 11-pin jack connector
Contact Material AgNi
Contact Type 3 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 36.4 x 32.5 x 54.2 mm
Durability (AC/DC) 20 x 10650 x 106 Switching cycles:
Electrical lifespan (AC/DC) 200 x 103 Switching cycles:
Max. pick-up voltage 253V AC
Max. switching capacity 2500VA
Max. temperature +70°C
Min. pick-up voltage 184V AC
Min. temperature -40°C
Nominal current (details) 10A
Resistance (coil) 7250Ω
Switching voltage (max.) 400V AC
Temperature Range -40 - +70°C

Trustpilot