Christmas Opening Hours and Delivery Dates here
Finder 60.13.8.024.0054 industrial Plug-in Relay 24V AC 10A 3 CO LED RT I

Finder 60.13.8.024.0054 industrial Plug-in Relay 24V AC 10A 3 CO LED RT I

Order Code:

03-4229

Brand: Finder MPN: 60.13.8.024.0054 EAN-13: 2050011612615

Discontinued


The Finder 60.13.8.024.0054 is a plug-in relay designed for 24 V AC with a 10 A rating and features three change-over contacts. It is suitable for printed circuit board mounting and is ideal for automated control systems. Typical applications include industrial automation, signal switching, and power management systems.
Type Plug-in relay
Coil Voltage 24V AC
Switching Current 10A
Width 32.5mm
Height 54.2mm
Connection Connector
Contact Type 3 change-overs
Depth 36.4mm
Dim (W x H x D) 32.5 x 54.2 x 36.4 mm
IP Rating IP20

Trustpilot